
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.25
45
8% = € 0.02
€ 0.23
75
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 1
- Pins per row 14
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip (standard)
- No. of rows
1
- Pins per row
14
- Total number of pins
14
- CS
2.54 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
SL14G1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
SL14G1
- Connector contact surface
Gold plated
- Board contact surface
Gold plated
- Connector system
wire-to-board
- Insulation material
PBT
- Connection angle
180°
Documents & Downloads
Datasheet
Datasheet 1883952 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 14 SL14G1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1883952 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 14 SL14G1 1 pc(s)










