
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.04
500
25% = € 0.01
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.04 / piece)
€ 4.00
plus VAT.
14-day return policy included
Highlights & Details
Multi-pin connector 3-pin, angled RM 2.5
- Content 1 pc(s)
- No. of rows 1
- Pins per row 3
Technical specifications
- Packaging type
Bulk
- Connector type
Pin strip, right angle
- No. of rows
1
- Pins per row
3
- Total number of pins
3
- CS
2.5 mm
- Connection
Solder pins
- Factory colour
White
- Pin shape
Square
- Nominal voltage
250 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Brass
- Case material
Nylon (NL)
- Pin length (PCB)
3.4 mm
- Separable
No
- Dim
(W x H) 5.85 mm x 11.2 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
W33R3
- Content
1 pc(s)
- Height
11.2 mm
- Width
5.85 mm
- Type
W33R3
- Max. temperature
85 °C
- Min. temperature
-25 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2860145 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 3 W33R3 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2860145 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 3 W33R3 1 pc(s) Bulk
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.












