
Number
Minimum order quantity: 50
Total (€ 0.05 / piece)
€ 2.50
plus VAT.
14-day return policy included
Highlights & Details
Header 1X4P angled RM 2.0
- Content 1 pc(s)
- No. of rows 1
- Pins per row 4
Technical specifications
- Packaging type
Bulk
- Connector type
Pin strip, right angle
- No. of rows
1
- Pins per row
4
- Total number of pins
4
- CS
2 mm
- Connection
Solder pins
- Factory colour
White
- Pin shape
Square
- Nominal voltage
100 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Contact surface
Tin plated
- Contact material
Brass
- Case material
Nylon (NL)
- Pin length (PCB)
3.4 mm
- Separable
No
- Dim
(W x H) 4.95 mm x 7.7 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
CSV4W/2
- Content
1 pc(s)
- Height
7.7 mm
- Width
4.95 mm
- Type
CSV4W/2
- Max. temperature
85 °C
- Min. temperature
-25 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2860073 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 4 CSV4W/2 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2860073 econ connect Pin strip (standard) No. of rows: 1 Pins per row: 4 CSV4W/2 1 pc(s) Bulk
Description
Scope of delivery
- Content: 1 pcs.
- This text is machine translated.












