
Quantity (Piece(s))
Savings
Package size (plus VAT.)
70
-
€ 0.05
210
20% = € 0.01
€ 0.04
350
40% = € 0.02
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 70
Total (€ 0.05 / piece)
€ 3.50
plus VAT.
14-day return policy included
Highlights & Details
Terminal strip for housing CV
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
2
- Total number of pins
2
- Width
5.80 mm
- Pin Ø
1.02 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 14.70 x 5.80 x 5.08 mm
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide
- Manufacturer part #
PSL2G
- Factory colour
Beige
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
5.08 mm
- Length
14.70 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
PSL2G
Documents & Downloads
Datasheet
Datasheet 1311419 econ connect Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm PSL2G 1 pc(s)








