
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.21
45
10% = € 0.02
€ 0.19
75
14% = € 0.03
€ 0.18
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.21 / piece)
€ 3.15
plus VAT.
14-day return policy included
Highlights & Details
Terminal strip for housing CV
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
5
- Total number of pins
5
- Width
16.90 mm
- Pin Ø
1.02 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 19.14 x 16.90 x 12.70 mm
- Connection
Print
- Actuation direction
Parallel (to the PCB)
- Case material
Polyamide
- Manufacturer part #
PSL5W
- Factory colour
Beige
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
12.70 mm
- Length
19.14 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
PSL5W
Documents & Downloads
Datasheet
Datasheet 1311426 econ connect Pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm PSL5W 1 pc(s)








