
Number
Highlights & Details
When plug
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Multipole connector, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
WS
- CS
2 mm
- Pins per row
5
- Total number of pins
10
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Connection
Solder pins
- Case material
Polyamide
- Manufacturer part #
WS10GRM2
- Factory colour
Black
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
500 V AC
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
WS10GRM2
Documents & Downloads
Datasheet
Datasheet 1311469 econ connect Pin strip (standard) WS Total number of pins 10 Contact spacing: 2 mm WS10GRM2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311469 econ connect Pin strip (standard) WS Total number of pins 10 Contact spacing: 2 mm WS10GRM2 1 pc(s)



