
Number
Highlights & Details
Pole connector
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Packaging type
Tray
- Connector type
Power strip
- CS
2 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal voltage
500 V AC
- Nominal current
1 A
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
PV20RM2
- Dim
(L x W x H) 4.2 x 25.2 x 8.75 mm
- Factory colour
Black
- Height
8.75 mm
- Length
4.2 mm
- Width
25.2 mm
- Contact surface
Gold plated
- Connector contact surface
Gold plated
- Board contact surface
Gold plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
PV20RM2
- Case material
PBT
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 1311434 econ connect PV20RM2 Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1311434 econ connect PV20RM2 Pin connector Contact spacing: 2 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray
Frequently Bought Together
(*All information is plus legal VAT)€ 33.74€ 28.70*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































