
Highlights & Details
Socket terminal strip RM 2.54 mm
- Content 1 pc(s)
- No. of rows 1
- Pins per row 2
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
2
- Total number of pins
2
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
60 V
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Polyester
- Pin Ø
0.60 mm
- Pin length (PCB)
2.80 mm
- Separable
No
- Dim
(L x W x H) 7.43 x 5.08 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
SCS2AA3
- Industrial packaging
No
- Content
1 pc(s)
- Width
5.08 mm
- Height
2.54 mm
- Length
7.43 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SCS2AA3
Documents & Downloads
Datasheet
Datasheet 1311444 econ connect SIL socket (precision) No. of rows: 1 Pins per row: 2 SCS2AA3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311444 econ connect SIL socket (precision) No. of rows: 1 Pins per row: 2 SCS2AA3 1 pc(s)











