
Number
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 1
- Pins per row 10
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
10
- Total number of pins
10
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyamide 6.6
- Pin Ø
0.50 mm
- Pin length (PCB)
2.80 mm
- Separable
No
- Dim
(L x W x H) 20.50 x 7.10 x 2.50 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
FHS43S10G
- Industrial packaging
No
- Content
1 pc(s)
- Width
7.10 mm
- Height
2.50 mm
- Length
20.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
FHS43S10G
- Contact resistance
20 MOhm.
Documents & Downloads
Datasheet
Datasheet 1311370 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 10 FHS43S10G 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311370 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 10 FHS43S10G 1 pc(s)










