
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.61
15
8% = € 0.05
€ 0.56
25
10% = € 0.06
€ 0.55
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.61 / piece)
€ 3.05
plus VAT.
14-day return policy included
Highlights & Details
Socket terminal strip
- Content 1 pc(s)
- No. of rows 2
- Pins per row 4
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
4
- Total number of pins
8
- CS
2 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
Polyamide 6.6
- Pin Ø
0.50 mm
- Pin length (PCB)
2.80 mm
- Separable
No
- Dim
(L x W x H) 8.50 x 7.10 x 4.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
FHS43D8G
- Socket depth
4.30 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
7.10 mm
- Height
4.00 mm
- Length
8.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
FHS43D8G
- Contact resistance
20 MOhm.
Documents & Downloads
Datasheet
Datasheet 1311369 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 4 FHS43D8G 1 pc(s)










