
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (precision)
2
40
80
2.54 mm
Black
Circular
60 V
3 A
3 A
Tin plated
Copper alloy
PPS
0.60 mm
3 mm
No
(L x W x H) 101.6 x 10.00 x 5.08 mm
Perpendicular (to the PCB)
MP70D80
No
1 pc(s)
10.00 mm
5.08 mm
101.6 mm
Yes
+105 °C
-55 °C
MP70D80
Datasheet 1311393 econ connect SIL socket (precision) No. of rows: 2 Pins per row: 40 MP70D80 1 pc(s)