
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
1
22
22
2.54 mm
Black
Rectangular
500 V AC
1 A
1 A
Gold plated
Copper alloy
PBT
3 mm
No
(L x W x H) 56.38 x 11.50 x 2.54 mm
Perpendicular (to the PCB)
BL22/1G8
No
1 pc(s)
11.50 mm
2.54 mm
56.38 mm
Yes
+105 °C
-40 °C
BL22/1G8
Datasheet 1303424 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 22 BL22/1G8 1 pc(s)