Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
1
27
27
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT, UL94V-0
0.64 mm
3.15 mm
No
(L x W x H) 69.08 x 69.08 x 8.5 mm
Perpendicular (to the PCB)
BLG1X27
1 pc(s)
8.5 mm
69.08 mm
69.08 mm
No
BLG1X27
Yes
105 °C
-40 °C
SIL socket (standard)
Datasheet 1492316 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 27 BLG1X27 1 pc(s)