
Number
Highlights & Details
Socket strip angled RM 2.54 mm
- Content 1 pc(s)
- No. of rows 1
- Pins per row 4
Our service for you
Technical specifications
- Connector type
Power strip, right angle
- Product type
SIL socket (standard)
- No. of rows
1
- Pins per row
4
- Total number of pins
4
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
500 V AC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT
- Pin length (PCB)
3.30 mm
- Separable
No
- Dim
(L x W x H) 10.20 x 10.16 x 5.80 mm
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
BL4/1W8
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.16 mm
- Height
5.80 mm
- Length
10.20 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
BL4/1W8
Documents & Downloads
Datasheet
Datasheet 1303427 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 4 BL4/1W8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303427 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 4 BL4/1W8 1 pc(s)











