Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
2
2
4
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT, UL94V-0
0.64 mm
3.15 mm
No
(L x W x H) 5.58 x 5.58 x 8.5 mm
Perpendicular (to the PCB)
BLG2X2
No
1 pc(s)
5.58 mm
8.5 mm
5.58 mm
Yes
105 °C
-40 °C
BLG2X2
Datasheet 1492329 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 2 BLG2X2 1 pc(s)