
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
SIL socket (standard)
2
20
40
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT
3 mm
No
(L x W x H) 51.30 x 8.70 x 5.00 mm
Perpendicular (to the PCB)
BL20/2G8
4.25 mm
No
1 pc(s)
8.70 mm
5.00 mm
51.30 mm
Yes
+105 °C
-40 °C
BL20/2G8
Datasheet 1303423 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 20 BL20/2G8 1 pc(s)