
Number
Highlights & Details
Socket strip, straight
- Content 1 pc(s)
- No. of rows 2
- Pins per row 21
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
21
- Total number of pins
42
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
1000 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT, UL94V-0
- Pin Ø
0.64 mm
- Pin length (PCB)
3.15 mm
- Separable
No
- Dim
(L x W x H) 53.84 x 53.84 x 8.5 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
BLG2X21
- Industrial packaging
No
- Content
1 pc(s)
- Width
53.84 mm
- Height
8.5 mm
- Length
53.84 mm
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
BLG2X21
Documents & Downloads
Datasheet
Datasheet 1492334 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 21 BLG2X21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1492334 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 21 BLG2X21 1 pc(s)











