
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
- Content 1 pc(s)
- No. of rows 2
- Pins per row 5
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
5
- Total number of pins
10
- CS
2.54 mm
- Connection
Solder pins
- Factory colour
Black
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact material
Copper alloy
- Case material
PBT
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
FME25D10GAL
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
FME25D10GAL
- Connector contact surface
Gold plated
- Board contact surface
Gold plated
- Connector system
wire-to-board
- Connection angle
180°
Documents & Downloads
Datasheet
Datasheet 1883732 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 5 FME25D10GAL 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1883732 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 5 FME25D10GAL 1 pc(s)




