
Number
Highlights & Details
Socket strip RM 2.54 mm
- Content 1 pc(s)
- No. of rows 2
- Pins per row 8
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (standard)
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Rectangular
- Nominal voltage
1000 V AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Gold plated
- Contact material
Copper alloy
- Case material
PBT
- Pin length (PCB)
3 mm
- Separable
No
- Dim
(L x W x H) 20.82 x 8.70 x 5.00 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
BL8/2G8
- Socket depth
4.25 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
8.70 mm
- Height
5.00 mm
- Length
20.82 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
BL8/2G8
Documents & Downloads
Datasheet
Datasheet 1303515 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 8 BL8/2G8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303515 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 8 BL8/2G8 1 pc(s)











