Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip, straight
2
9
18
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT, UL94V-0
0.64 mm
3.15 mm
No
(L x W x H) 23.36 x 23.36 x 8.5 mm
Perpendicular (to the PCB)
BLG2X9
1 pc(s)
8.5 mm
23.36 mm
23.36 mm
No
BLG2X9
Yes
105 °C
-40 °C
SIL socket (standard)
Datasheet 1492299 econ connect SIL socket (standard) No. of rows: 2 Pins per row: 9 BLG2X9 1 pc(s)