
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
Socket housing PCB
Enclosure
1
wire-to-board
2.54 mm
2
2
2.5 A
2.5 A
1 pc(s)
Jack connector
180°
Nylon 6.6 UL 94V-2
CV2
Beige
250 V
Yes
Perpendicular (to the PCB)
85 °C
-25 °C
CV2
Datasheet 1897187 econ connect Socket housing PCB Total number of pins 2 Contact spacing: 2.54 mm CV2 1 pc(s) Bulk