
Number
Total (€ 0.36 / piece)
€ 1.00
-64 %
€ 0.36
plus VAT.
14-day return policy included
Highlights & Details
Pin header with UNC thread 4/40
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, right angle
- Number of pins
9
- Connection
Solder pins
- Connection angle
90°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
ST9WB/9G
- Contact material
Copper alloy
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Features
+ snap hook
+ 4-40 knurl head screw
- Temperature range
-40 - +105 °C
- Type
ST9WB/9G
- Connector orientation
Parallel (to the PCB)
- Insulation resistance
1000 MΩ
- Contact resistance
20 mΩ
- Nominal current (details)
1.5 A
- Case material
PBT
Documents & Downloads
Datasheet
Datasheet 1303496 econ connect ST9WB/9G D-SUB pin strip 90 ° Number of pins: 9 Solder pins 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1303496 econ connect ST9WB/9G D-SUB pin strip 90 ° Number of pins: 9 Solder pins 1 pc(s) Tray









