
Number
Highlights & Details
Multi-pin connector with cut&clamp
- Total number of pins 20
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Packaging type
Tray
- Connector type
Pin strip, straight
- Product type
Pin strip
- Features
no ejector
- CS
2.54 mm
- No. of rows
2
- Pins per row
10
- Total number of pins
20
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
WSK20G
- Actuation direction
Perpendicular (to the PCB)
- Case material
PBT
- Manufacturer part #
WSK20G
- Factory colour
Grey
- Connector contact surface
Gold plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Packaging type (details)
Tray
Documents & Downloads
Datasheet
Datasheet 1886750 econ connect WSK20G Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1886750 econ connect WSK20G Pin strip no ejector Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s) Tray








