

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.7 mm
1.3 mm
Black
5 m
500 V
No
No
ZKL014SW5
PVC
2 x 18 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
5 m
ZKL0,14/5SW
Datasheet 2861445 econ connect ZKL014SW5 Strand 2 x 0.14 mm² Black 5 m
User & Safety Instructions 2861445 econ connect ZKL014SW5 Strand 2 x 0.14 mm² Black 5 m