Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin housing cable
Plug, straight
1
wire-to-wire
572
5.08 mm
3
3
21.80 mm
Rectangular
10 A
10 A
1 pc(s)
(L x W x H) 36 x 21.80 x 15.80 mm
Polybutylene
572-003-000-100
White
Tin plated
300 V AC
15.80 mm
36 mm
Yes
IP67
+105 °C
-40 °C
572-003-000-100
Datasheet 1492620 EDAC Pin housing cable 572 Total number of pins 3 Contact spacing: 5.08 mm 572-003-000-100 1 pc(s)