
Number
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
2.4 A
- Output voltage
5 V DC
- Output current (max.) - rounded
2.4 A
- Output
5.5/2.1 coaxial connector
- PSU features
Suitable for LED arrays
- Input voltage
115 V AC
230 V AC
12 W
- Dim
(L x W x H) 55 x 55 x 25 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Level VI
- Weight
70 g
- Cable length
1.8 m
- Width
55 mm
- Height
25 mm
- Length
55 mm
- Type
EA1012AHES501
Documents & Downloads
Datasheet
Datasheet 2467888 EDAC Power Electronics EA1012AHES501 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Suitable for LED arrays
User & Safety Instructions
User & Safety Instructions 2467888 EDAC Power Electronics EA1012AHES501 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W Suitable for LED arrays
Description
The power supplies are an economical solution for all applications that are supplied via external power supplies. Their quality meets the high industrial requirements, they fulfill the EMC requirements of EN55032 class B and are certified according to IEC/EN 62368-1 for electrical safety. They are also compliant with the latest requirements of DOE Energy Level VI and ERP (EU) 2019/1782. Thus, they offer a high average efficiency of up to 86.8% over the entire power range and have a standby consumption of less than 0.075W. According to their IP protection class, the series are intended for indoor use. Your DC output has a protection function against overload and overvoltage, after elimination of a cause of error an automatic restart takes place.
This text is machine translated.







