
Number
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Output
5.5/2.1 coaxial connector
- Output voltage
24 V DC
- Input voltage
115 V AC
230 V AC
- No. of outputs
1 x
- Output current (high)
2,5 A
- Inputs
C14
- EuP Status
Level VI
- Weight
300 g
60 W
- PSU features
Suitable for LED arrays
- Width
46 mm
- Height
28 mm
- Length
105.5 mm
- Type
EA10731K2401
Documents & Downloads
Datasheet
Datasheet 2467885 EDAC Power Electronics EA10731K2401 Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W Suitable for LED arrays
User & Safety Instructions
User & Safety Instructions 2467885 EDAC Power Electronics EA10731K2401 Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W Suitable for LED arrays
Conformity certificate
Conformity certificate 2467885 EDAC Power Electronics EA10731K2401 Bench PSU (fixed voltage) 24 V DC 2.5 A 60 W Suitable for LED arrays
Description
Features
- Universal input
- Overload protection, auto recovery
- Protected against short circuit, overload and overvoltage
- Energy efficiency level VI (DOE), ERP, CoC Tier2
- suitable for indoor applications
- Safety standards: EN62368-1
- EMC standards: EN55032 class B.
- This text is machine translated.










