
Number
Technical specifications
- Product type
Bench PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
12.5 A
- Output current (max.) - rounded
12.5 A
- Output
Mini DIN plug (4-pin)
- Output voltage
12 V DC
- Input voltage
115 V AC
230 V AC
- No. of outputs
1 x
- Output current (high)
12,5 A
- Inputs
C14
- EuP Status
Level VI
- Weight
605 g
150 W
- PSU features
Suitable for LED arrays
- Width
64 mm
- Height
30 mm
- Length
164 mm
- Type
EA11301J1246
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2467900 EDAC Power Electronics EA11301J1246 Bench PSU (fixed voltage) 12 V DC 12.5 A 150 W Suitable for LED arrays
User & Safety Instructions
User & Safety Instructions 2467900 EDAC Power Electronics EA11301J1246 Bench PSU (fixed voltage) 12 V DC 12.5 A 150 W Suitable for LED arrays
Description
Features
- Universal input
- Overload protection, auto recovery
- Protected against short circuit, overload and overvoltage
- Energy efficiency level VI (DOE), ERP, CoC Tier2
- suitable for indoor applications
- Safety standards: EN62368-1
- EMC standards: EN55032 class B.
- This text is machine translated.










