
Highlights & Details
Plug connector series 560
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-wire
- Series
560
- CS
2.50 mm
- Pins per row
2
- Total number of pins
2
- Width
9.35 mm
- Pin shape
Rectangular
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Dim
(L x W x H) 15 x 9.35 x 9.30 mm
- Case material
Polybutylene
- Manufacturer part #
560-002-000-210
- Factory colour
White
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
9.30 mm
- Length
15 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
560-002-000-210
Documents & Downloads
Datasheet
Datasheet 1492550 EDAC Socket housing cable 560 Total number of pins 2 Contact spacing: 2.50 mm 560-002-000-210 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1492550 EDAC Socket housing cable 560 Total number of pins 2 Contact spacing: 2.50 mm 560-002-000-210 1 pc(s)








