
Number
Total (€ 1.99 / piece)
€ 2.59
-23 %
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Whiteboard marker
- Ink colour
Black
- Line thickness
1.5 mm
3 mm
- refillable
Yes
- Lightfast
Yes
- fast-drying
Yes
- Doesn't dry out when left uncapped
Yes
- Exchangeable tips
Yes
- Ink type
geruchsarme Tinte, butylacetatfrei
- Clip
Yes
- Factory colour
Black
- Barrel colour
White
- Pen cap fits both ends
Yes
- Barrel material
Polypropylene
- Product type description
28 EcoLine
- Promotional item type
Whiteboardmarker 28 EcoLine
- Tip type
Round tip
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1270973 Edding 28 4-28001 Whiteboard marker Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1270973 Edding 28 4-28001 Whiteboard marker Black 1 pc(s)
Information
Information 1270973 Edding 28 4-28001 Whiteboard marker Black 1 pc(s)
Description
Board marker perfectly suitable for smooth, closed surfaces e.g. White Boards.
This text is machine translated.
This text is machine translated.



























