Number (Package size 4 pc(s))
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Edding 31 Ecoline Flipchart marker set - Colourful colors - 4 Pins - Round tip 1,5-3 mm
Technical specifications
- Product type
Flipchart marker
- Ink colour
Black
Red
Blue
Green
- Tip type
Round tip
- Line width (min.)
1.5 mm
- Line width (max.)
3 mm
- Doesn't dry out when left uncapped
Yes
- Pen cap fits both ends
Yes
- Clip
Yes
- refillable
Yes
- Exchangeable tips
Yes
- Grip area type
Round
- Ink type
Odour-free ink on water basis
- Product type description
EcoLine 31
- Promotional item type
Ecoline 31 Flip chart marker
- Content
4 pc(s)
Documents & Downloads
Datasheet
Datasheet 3142829 Edding 4-31-4 Flipchart marker 4-31-4 Round tip 1.5 - 3 mm Black, Red, Blue, Green 4 pc(s)
User & Safety Instructions
User & Safety Instructions 3142829 Edding 4-31-4 Flipchart marker 4-31-4 Round tip 1.5 - 3 mm Black, Red, Blue, Green 4 pc(s)
Description
Flip chart marker specially developed for writing and marking on flipchart paper, presentation paper and cards as well as other paper sheets. The plastic parts of the marker consist of at least 90% recycled material (83% post-consumer). ClimatePartner certified product. Information on the compensation of greenhouse gas emissions can be found here: www.ClimatePartner.com/13742-2102-1001. The round tip has a marking width of 1,5-3 mm. The odorless ink in brilliant colors does not penetrate through the following pages. Thanks to the cap-off technology the product can remain open for up to a few weeks without drying out (test climate according to ISO 554). The cardboard kit contains the colors black, red, blue and green. The product can be refilled with Edding FTK 25 ink refill ink. Suitable replacement tips (Edding 30/31/380 spare tips) are available.
This text is machine translated.
This text is machine translated.