
Number
Total (€ 4.19 / piece)
€ 6.71
-38 %
€ 4.19
plus VAT.
14-day return policy included
Technical specifications
- Product type
Tyre marker
- Ink colour
White
- Line thickness
2 mm
4 mm
- Tip type
Round tip
- Ink type
permanente, geruchsarme, lackartig deckende Pigmenttinte
- Content
1 pc(s)
- Product type description
8050
- Lightfast
Yes
- waterproof
Yes
- Barrel colour
White
- Barrel material
Aluminium
- Colour type
White
- Range of use
Reifen, Gummiteilen
- Promotional item type
Reifenmarker 8050
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1270922 Edding 8050 4-8050049 Tyre marker White 2 mm, 4 mm N/A
User & Safety Instructions
User & Safety Instructions 1270922 Edding 8050 4-8050049 Tyre marker White 2 mm, 4 mm N/A
Information
Information 1270922 Edding 8050 4-8050049 Tyre marker White 2 mm, 4 mm N/A
Description
Tire type marker perfectly suitable for the labelling of tires.
This text is machine translated.
This text is machine translated.




















