
Number
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
18-1072
- Short ID
EDD-1072
- Compatible with
Brother
- Replaces original item
TN-247BK
- Colour
Black
- Page yield
3000 Sides
- Page yield (black)
3000 Sides
- Content
1 pc(s)
- Factory colour
Black
- Supplies type
Toner cartridge
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2574572 Edding Toner replaced Brother TN-247BK Compatible Black 3000 Sides EDD-1072 18-1072
User & Safety Instructions
User & Safety Instructions 2574572 Edding Toner replaced Brother TN-247BK Compatible Black 3000 Sides EDD-1072 18-1072
Warranty Terms
Warranty Terms 2574572 Edding Toner replaced Brother TN-247BK Compatible Black 3000 Sides EDD-1072 18-1072
Description
This text is machine translated.
Features
- Replaces brother TN 247BK-
- edding quality - 100% compatible with at least the same page range
- edding quality - 100% compatible with at least the same page range
- Convincing price-performance ratio with proven edding quality
- edding service hotline and on-site maintenance service by qualified printer technicians
- Reprocessed toner cartridges protect the environment and save CO².

