
Number
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
18-1073
- Short ID
EDD-1073
- Compatible with
Brother
- Replaces original item
TN-247C
- Colour
Cyan
- Page yield
2300 Sides
- Page yield (colour)
2300 Sides
- Content
1 pc(s)
- Factory colour
Cyan
- Supplies type
Toner cartridge
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2574573 Edding Toner replaced Brother TN-247C Compatible Cyan 2300 Sides EDD-1073 18-1073
User & Safety Instructions
User & Safety Instructions 2574573 Edding Toner replaced Brother TN-247C Compatible Cyan 2300 Sides EDD-1073 18-1073
Warranty Terms
Warranty Terms 2574573 Edding Toner replaced Brother TN-247C Compatible Cyan 2300 Sides EDD-1073 18-1073
Description
This text is machine translated.
Features
- Replaces brother TN 247C-
- edding quality - 100% compatible with at least the same page range
- edding quality - 100% compatible with at least the same page range
- Convincing price-performance ratio with proven edding quality
- edding service hotline and on-site maintenance service by qualified printer technicians
- Reprocessed toner cartridges protect the environment and save CO².

