
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
18-2196
- Short ID
EDD-2196
- Compatible with
HP
- Replaces original item
201A (CF401A)
- Colour
Cyan
- Page yield
1400 Sides
- Page yield (colour)
1400 Sides
- Content
1 pc(s)
- Factory colour
Cyan
- Page yield
1400 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2574561 Edding Toner replaced HP 201A (CF401A) Compatible Cyan 1400 Sides EDD-2196 18-2196
User & Safety Instructions
User & Safety Instructions 2574561 Edding Toner replaced HP 201A (CF401A) Compatible Cyan 1400 Sides EDD-2196 18-2196
Warranty Terms
Warranty Terms 2574561 Edding Toner replaced HP 201A (CF401A) Compatible Cyan 1400 Sides EDD-2196 18-2196
Description
This text is machine translated.
Features
- REPLACES HP 201A (CF401A
- edding quality - 100% compatible with at least the same page range
- edding quality - 100% compatible with at least the same page range
- Convincing price-performance ratio with proven edding quality
- edding service hotline and on-site maintenance service by qualified printer technicians
- Reprocessed toner cartridges protect the environment and save CO².






















