
Highlights & Details
Edding Toner cartridge replaced HP 312A, CF381A Cyan 2700 Sides
- Excellent print quality at an attractive price.
- Page yield is at least as high as the original/Toner
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
18-2115
- Short ID
edding 2115
- Compatible with
HP
- Replaces original item
312A
CF381A
- Colour
Cyan
- Page yield
2700 Sides
- Page yield (colour)
2700 Sides
- Content
1 pc(s)
- Factory colour
Cyan
- Page yield
2700 Sides
- Supplies type
Toner cartridge
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1844971 Edding edding 2115 Toner replaced HP 312A, CF381A Cyan 2700 Sides Compatible Toner cartridge
Security datasheet
Security datasheet 1844971 Edding edding 2115 Toner replaced HP 312A, CF381A Cyan 2700 Sides Compatible Toner cartridge
Warranty Terms
Warranty Terms 1844971 Edding edding 2115 Toner replaced HP 312A, CF381A Cyan 2700 Sides Compatible Toner cartridge
Description
With a wide range of compatible cartridges and toners offers edding for many printer the right product. For a multiple reason for joy: The edding cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original one, partially even higher. Whether holiday photo or text document: high-quality inks provide for all-round brilliant printing results.
This text is machine translated.


