
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Edding Toner replaced HP 410A (CF410A) Black
- Remanufactured toner cartridge replaces HP 410A (CF410A)
- Reconditioned to: DIN33870-1
- Colour, black
- Side yield according to ISO/IEC 19752
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
18-2182
- Short ID
EDD-2182
- Compatible with
HP
- Replaces original item
410A (CF410A)
- Colour
Black
- Content
1 pc(s)
- Factory colour
Black
- Supplies type
Toner cartridge
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2255962 Edding Toner replaced HP 410A (CF410A) Compatible Black EDD-2182 18-2182
User & Safety Instructions
User & Safety Instructions 2255962 Edding Toner replaced HP 410A (CF410A) Compatible Black EDD-2182 18-2182
Description
Printing with edding – economical and reliable
with a wide range of compatible ink cartridges and toners edding offers the right product for many printers. For you, edding cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text documents: High-quality inks provide for brilliant print results all round.
This text is machine translated.
with a wide range of compatible ink cartridges and toners edding offers the right product for many printers. For you, edding cartridges for inkjet printers and toner cartridges for laser printers offer excellent print quality at an attractive price. The page yield is at least as high as the original, sometimes even higher. Whether holiday photos or text documents: High-quality inks provide for brilliant print results all round.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
































