
Technical specifications
- Product type
Toner
- Type
Compatible
- Manufacturer part #
18-3057
- Short ID
EDD-3057
- Compatible with
Samsung
- Replaces original item
CLT-C404S
- Colour
Cyan
- Page yield
1000 Sides
- Page yield (colour)
1000 Sides
- Content
1 pc(s)
- Factory colour
Cyan
- Page yield
1000 Sides
- Supplies type
Toner cartridge
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2574577 Edding Toner replaced Samsung CLT-C404S Compatible Cyan 1000 Sides EDD-3057 18-3057
User & Safety Instructions
User & Safety Instructions 2574577 Edding Toner replaced Samsung CLT-C404S Compatible Cyan 1000 Sides EDD-3057 18-3057
Warranty Terms
Warranty Terms 2574577 Edding Toner replaced Samsung CLT-C404S Compatible Cyan 1000 Sides EDD-3057 18-3057
Description
This text is machine translated.
Features
- Replaces Samsung CLT-C404S
- edding quality - 100% compatible with at least the same page range
- edding quality - 100% compatible with at least the same page range
- Convincing price-performance ratio with proven edding quality
- edding service hotline and on-site maintenance service by qualified printer technicians
- Reprocessed toner cartridges protect the environment and save CO².





















