To meet today's high-speed Internet connection requirements, Edimax has released the BR-6288ACL dual-band router. The latest 11ac standard offers exceptional wireless communication improvements in speed, reliability and quality of these 5-in-1 dual-band wireless routers with a simple 3-step setup via a smartphone app or with the web-based smart iQ setup, it meets all your WLAN requirements and is the first router with an environmentally friendly, energy-saving TX power switch, To set the Wi-Fi signal strength. The smartphone app and web-based user interface also support automatic firmware upgrades.
The extraordinary slim design is space-saving, that fits every setup and offers extensive WLAN coverage.
Latest WLAN standard AC
of Edimax BR-6288ACL router supports the latest WLAN standard IEEE 802.11ac, so that larger data volumes can be transferred in the 5GHz range. With a speed of data transmission of up to 150 Mbit/s in the 2.4 GHz range and 433 Mbit/s in the 5 GHz range, the BR-6288ACL is ideal for streaming HD videos and transferring large files. The router is also backward compatible with the WLAN standards 802.11a/b/g/n, in order to ensure compatibility with older WLAN devices.
Simultaneous dual-band WLAN
of the Edimax BR-6288ACL router simultaneously supports the frequencies 2.4 GHz (802.11n) and 5 GHz (802.11ac) in the WLAN network for a maximum flexibility in the application.
Smartphone App & smart iQ setup
with the setup via the Smartphone App or the web-based iQ setup, it is done quickly and automatically, without CD. So you can put your BR-6288ACL into operation without difficult configurations or problems. The smartphone app and web interface have a new automatic firmware update feature.
Automatic Firmware Upgrades
You do not have to worry about downloading new firmware files and keeping your router up to date. The BR-6288ACL supports automatic firmware update via the smartphone app and web interface – this allows you to quickly and automatically check the firmware status and upgrade to the latest version with minimal effort.
Environment-friendly WLAN-TX power switch
of the router has a TX slide switch, in order to easily switch between normal and environment-friendly transmission power (strength of the WLAN signal). In normal mode, the device transmits at maximum transmission power for wide coverage of large buildings. But if you only need Wi-Fi in a room or in a smaller house, you can choose the environmentally friendly mode to reduce the transmission power to less than 75% and thus reduce the energy consumption by up to 30%.
Revolutionary iQoS by Edimax
the revolutionary iQoS by Edimax is the solution for managing the Internet bandwidth faster, easier and more effectively. While the Quality of Service (QoS) feature is common in routers today, only advanced users usually have the knowledge to set up the complex parameters. Edimax, however, has designed the QoS user-friendly and very easily accessible. A simple and intuitive user interface allows you to set up bandwidth priorities with just a few clicks. With iQoS, you can run applications such as games, video streaming, VoIP applications, and BT clients at the same time without the usual delays and interruptions. A sophisticated, efficient and effective way to manage your Internet bandwidth.
Multi-SSID & VLAN Support*
via the Multi-SSID can set up up to ten separate SSIDs (2.4 GHz x 5 and 5GHz x 5) to group and manage users as needed. In addition, each SSID can be assigned a different VLAN ID so that users with multiple VLANs can manage the network access level of each SSID, ensuring security and protecting sensitive or critical network resources.
*Access point mode only
This text is machine translated.