
AC1200 Wi-Fi 5 dual band router
Highlights & Details
- Wi-Fi 5, AC1200: Max. Speed up to 300 MBit/s (2.4 GHz) & 867 MBit/s (5 GHz)
- 4 antennas with high amplification: Improved WLAN signal for maximum range
- 4-in-1 mode: Router, access point, WLAN extender, and WISP
Technical specifications
- Product type
Router
- Type
BR-6476AC
- Function
Router
Access point
WISP
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Wi-Fi speed 6 GHz
867 MBit/s
- LAN data transfer rate
100 MBit/s
- Interfaces
LAN (10/100 Mbps)
Wi-Fi 5 (IEEE 802.11ac)
- No. of antennas
4 x
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- 10/100 Mbps WAN ports
1 x
- Answerphone
No
- Width
153 mm
- Height
24 mm
- Depth
106 mm
- Weight
474 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2226201 EDIMAX BR-6476AC Router 2.4 GHz, 5 GHz 300 MBit/s
User & Safety Instructions
User & Safety Instructions 2226201 EDIMAX BR-6476AC Router 2.4 GHz, 5 GHz 300 MBit/s
User & Safety Instructions 2226201 EDIMAX BR-6476AC Router 2.4 GHz, 5 GHz 300 MBit/s
Description
The BR-6476AC 4-in-1 router uses the most commonly used Wi-Fi 5 standard: IEEE 802.11ac and offers significantly improved coverage thanks to the four high-gain antennas. Operating as a router, access point, range extender or WISP, the BR-6476AC's flexibility is suitable for the most demanding multimedia applications. Its impressive performance makes the BR-6476AC an excellent solution for large house or office environments.
Upgrade your network to 11ac Wi-Fi
The BR-6476AC is upgrading your network to 11ac, so it works with both the 5 GHz and 2.4 GHz bands. Wi-Fi 5, 802.11ac version, is the WLAN standard that meets most of the requirements for modern home wireless networks. The combined wireless speed of up to 1200 MBit/s offers better values in terms of speeds and range coverage. This allows you to run multiple applications with intensive bandwidth requirements in a larger home or office at the same time. The router is also backward compatible with 802.11 b/g/n to ensure compatibility with older WLAN devices.
Simultaneous dual-band WLAN connectivity
The BR-6476AC optimizes the speed of your WLAN-connectivity, since it works with both 2.4 GHz and 5 GHz and thus ensures a disturbance-free performance. While you enjoy HD video streaming or play online games over the 5 GHz band, other tasks such as sending e-mail, online chatting or surfing the Internet can be done simultaneously with 2.4 GHz.
4-in-1 mode
The BR-6476AC offers 4 main operating modes for wireless networks: Router, access point, range extender and WISP. Use it as a router for shared Internet use, as an access point for switching a cable connection to a wireless network, for extending the signals as a range extender or for sharing a wireless Internet connection with all your devices. The Smart Setup Wizard makes it easy to change the mode to suit your environment or requirements.
4 highly reinforcing antennas for maximum range
By using four external fixed antennas with high amplification, the BR-6476AC offers high signal strength in the 2.4 GHz and 5 GHz dual band and an improved WLAN range, since a good signal coverage is also achieved for large houses or offices.
Easy configuration
The simple browser-based setup via iPad, tablet, smartphone or computer makes the installation of the BR-6476AC child's play.
This text is machine translated.
Features
- Backward compatible: Compatible with 802.11b/g/n standards
- Simultaneous dual band: Wireless connectivity for 2.4 GHz and 5 GHz
- Smart Setup: For intelligent, automatic and fast installation
- WPS: Simple configuration with a click via Wi-Fi Protected Setup (WPS) button.






