
AC 1300 Wave 2 Dual Band Gigabit PoE access point for the ceiling mounting cap 1300
Highlights & Details
- Fast 802.11AC Wave 2 Dual Band
- Efficient MU-MIMO
- High-performance WLAN
- Compact and robust housing
- Large range & high signal density
- Supports multiple SSIDs for the safety management
- 802.11r/k fast roaming
- Power over Ethernet
- Integrated RADIUS-server
- Ideal for business applications
- Centralized Management
Technical specifications
- Product type
PoE Wi-Fi access point
- Type
Access Point
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
400 MBit/s
- Wi-Fi transmission rate (max.)
1300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Antenna type
2x built-in
- No. of Gigabit LANs
2 x
- Power supply (LOV)
mains-powered
Power over Ethernet (PoE)
- Width
176 mm
- Height
32 mm
- Depth
176 mm
- PoE
IEEE 802.3af (12.95 W)
- Weight
0.34
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1658978 EDIMAX CAP1300 Access Point PoE Wi-Fi access point 1300 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1658978 EDIMAX CAP1300 Access Point PoE Wi-Fi access point 1300 MBit/s 2.4 GHz, 5 GHz
Description
The CAP 1300 is a powerful WLAN solution, designed for use in the field of SMB, for an excellent network performance the basic requirement is. The product supports the latest 3x 3 IEEE 802.11AC Wave 2 technology for the simultaneous dual-band WLAN data transfer speed of up to 1300 Mbit/s.
The device supports MU-MIMO (Multiple User-Multiple In Multiple Out) and BEAMFORMING. For reliability and power provides AirTime fairness, Band steering and an improved WLAN range. Combined with the industrial processing, the performance with fast WLAN. Transmission of data, the user-friendly operation and many other features, such as the practical set for the ceiling mounting, the CAP 1300 is the ideal solution for companies.
The Edimax Pro Series offers a wide range of potential applications for companies, schools, universities, hospitals and hotels, safety, flexibility and speed.
The capacity of the high signal density is designed for up to 200 clients, which is at the same time on the intranet or on the Internet. Ideal for byod (bring your own device) jobs or other environments, with a large number of mobile clients and devices.
Multiple SSIDS can be configured for the individual departments or user groups and the integrated RADIUS server enables an additional verification with a scalable AP group architecture, for the central administration of the incorporated access points. For the flexibility in use. also ensure 802.11r/k fast roaming, for seamless transitions between the access points, Power over Ethernet (PoE) support and an intuitive, web-based management user interface with a wide range of management options for network administrators of companies.
If performance and security are of crucial importance for companies need products that precisely these requirements. The Edimax Pro series has been specially developed to reproduce companies to support and the connectivity to deliver reliable must be present throughout the day, with safety and effectiveness are guaranteed.
Outstanding high performance WLAN
Supports IEEE 802.11ac Wave 2 simultaneous dual-band with speeds of up to 1300 Mbit/s (2.4 GHZ at 400 Mbit/s and 5 GHz with 867 Mbit/s), for data with high bandwidth or for video transmission.
Operated efficiently several devices
Connects multiple devices simultaneously with two spatial MU-MIMO streams and improves the efficiency of the WLAN.
Optimal wireless performance
Is characterized by beamforming, AirTime fairness, an improved band steering WLAN-range, reliability, and performance. Is characterized by beamforming, AirTime fairness an improved WLAN by band-steering, as well as reliability and performance.
Ideal choice for small and medium-sized enterprises
Suitable for a wide range of commercial applications, such as offices, hotels, conference rooms, schools, universities, resorts, retail and much more
This text is machine translated.
Scope of delivery
- AC 1300 ceiling mounting PoE access point
- Ceiling mounting & T Schienenmontage-Halterungsset
- 12V / 1A mains adapter
- Ethernet cable
- CD (User Manual & Multi-lingual Quick Installation Guide)/printed Quick installation guide in English



















