
Number
Edimax per CAP 300 2x2N PoE access point for the ceiling mounting
Highlights & Details
- Fast 802.11N
- Application in areas with many mobile clients
- Multiple SSIDs for the safety management
- Fast Roaming
- Large range & high signal density
- Consistent, smooth mobility
- Power over Ethernet
- Integrated RADIUS server
Technical specifications
- Supports 802.3at.
- Product type
PoE Wi-Fi access point
- Type
Edimax
- Kit
Single
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
- Wi-Fi frequency band
2.4 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi transmission rate (max.)
300 MBit/s
- Antenna type
2x built-in
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
1 x
- Power supply (LOV)
mains-powered
Power over Ethernet (PoE)
- Width
167 mm
- Height
32 mm
- Depth
167 mm
- PoE
IEEE 802.3af (12.95 W)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1317410 EDIMAX CAP300 Edimax Single PoE Wi-Fi access point 300 MBit/s 2.4 GHz
Datasheet 1317410 EDIMAX CAP300 Edimax Single PoE Wi-Fi access point 300 MBit/s 2.4 GHz
User & Safety Instructions
User & Safety Instructions 1317410 EDIMAX CAP300 Edimax Single PoE Wi-Fi access point 300 MBit/s 2.4 GHz
Description
The CAP 300 is a powerful WLAN solution, designed for use in the field of SMB, for an excellent network performance the basic requirement is. The product supports the latest 2x 2 IEEE 802.11n technology for wireless data transfer speed of up to 300 Mbit/s.
With the combination of extensive functions and high user-friendliness is the CAP 300 is the ideal solution for demanding, day-to-day corporate transactions. Not least because of the industrial processing and the possibility of a simple wall mounting.
The EdimaxPro series offers a wide range of potential applications for companies, schools, universities, hospitals and hotels, safety, flexibility and speed. Multiple SSIDS can be configured for the individual departments or user groups and the integrated RADIUS server enables an additional verification with a scalable AP group architecture, for the central administration of the incorporated access points.
The capacity of the high signal density is designed for up to 100 clients, which is at the same time on the intranet or on the Internet. Ideal for byod (bring your own device) jobs or other environments, with a large number of mobile clients and devices between the individual access points a consistent quality in data roaming.
Due to the supported PoE (Power over Ethernet) and the intuitive, web-based user interface, with a wide range of management options, the access points for MIS (Management Information System) - departments of companies and their network administrators flexibly in your area of use. Also protects the optional safety cover and the detection system for unsafe access points against theft and unauthorised access.
If performance and security are of crucial importance for companies need products that precisely these requirements. The Edimax Pro series has been specially developed to reproduce companies to support and the connectivity to provide day-by-day reliable must be present. With guaranteed safety and effectiveness, the CAP 300a very high level of WLAN performance on the market today.
Simple and intuitive central network management suite (NMS)
Edimax per NMS (Network Management Suite) is a web-based management system for wireless LAN networks. MIS Departments of Companies, the distribution of the EdimaxPro Access Points for the most powerful functionality according to the available surface plans and manage. For this purpose, the simple, web-based remote interface is used, which is a dashboard, map views, traffic statistics and a WLAN clients list for a remote management of the network. RADIUS settings, WLAN group settings, access control, guest network settings and firmware upgrades can all be managed centrally from a single location, in order to reduce network downtime and the troubleshooting support, as well as to optimize network performance. Zone plans and setup wizard are also available for management and the expansion of large networks with multiple access points are available.
This text is machine translated.
Features
- Fast 802.11N: IEEE 802.11n, 300 Mbit/s data transfer speed of
- Easy Installation: Includes mounting kit and T-rails with mounting bracket for the ceiling
- Application in areas with many mobile clients: Supports up to 50 users at the same time, ideal for environments with high volume of mobile traffic and BOYD (bring your own device) jobs
- Multiple SSIDs for the safety management: Supports up to 16 SSIDs, ideal for several departments, user groups, customer or guest
- Fast Roaming: Friction-less roaming between APs without delay or interruption, ensuring the best performance for applications such as video and voice streaming
- Large range & high signal density: Adjustable RF output power and high receiver sensitivity for a wide range of cover on large surfaces
- Consistent, smooth mobility: 1.5 times higher coverage than the usual GSP for the nationwide, uninterrupted connectivity of the WLAN devices in companies
- Power over Ethernet: Supports IEEE 802.3at PoE and IEEE 802.3af PSE output, as well as power supply via the supplied power adapter
- Integrated RADIUS server: for the administration of up to 256 user accounts
- Business Application: advanced options for high-performance applications suitable for a wide range of commercial applications, such as offices, hotels, conference rooms, schools, universities, resorts, retail and other environments
- Central administration: The Edimax Pro Network Management Suite (NMS) a simple and intuitive web-based central user interface to manage the AP Group Architecture
- Optional safety cover: Protection against theft and unauthorised access
- WPS/Reset
- Up to 50 clients at the same time
- Encryption: WEP, WPA, WPA2
Scope of delivery
- CAP 300 Access Point
- Bracket for ceiling mounting
- Mounting kit & screws for T-rail
- CD
- Quick installation guide
- Ethernet cable
- Mains adapter
- Drilling template for ceiling mounting









