
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Edimax EW -7822 ULC AC1200 dual band MU-MIMO USB Adapter
Highlights & Details
- AC1200 - WiFi speeds of up to 300 Mbps at 2.4 GHz, and up to 867 Mbps at 5 GHz
- Selectable dual band WiFi (2.4 GHz or 5 GHz)
- Connects to any MU-MIMO router
- Beamforming - spatial signal filtering
- Compact size - suitable for all types of laptops
Technical specifications
- Product type
Wi-Fi dongle
- Type
EW-7822ULC
- Wi-Fi transmission rate (max.)
1.2 GBit/s
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Interfaces
USB A (USB 2.0)
- Weight
2 g
- Width
15 mm
- Height
7 mm
- Length
20 mm
- WPS compatible
Yes
- Cable design
Round
- Version
Cable
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1538795 EDIMAX EW-7822ULC Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
User & Safety Instructions
User & Safety Instructions 1538795 EDIMAX EW-7822ULC Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Conformity certificate
Conformity certificate 1538795 EDIMAX EW-7822ULC Wi-Fi dongle USB A (USB 2.0) 1.2 GBit/s
Description
The RF WIFI-AC 1200M is an AC1200 USB adapter with selectable Dual Band Wi-fi enabling data transfer speeds of 300 Mbps at 2.4 GHz and 867 Mbps at 5 GHz. Compatible with 11ac Wave 2 MU-MIMO routers. Older laptops or PCs can be with the Edimax Adapter for a MU-MIMO device can be upgraded.
Fast data transfer with 802.11ac
The RF WIFI-AC 1200M enables fast 802.11ac Wi-fi - that's about three times faster than 802.11n. This turns PCs and laptops into fast 802.11ac Wi-Fi devices for high-performance streaming of videos and data.
Dual Band
Dual band use results in a better performance and greater flexibility of Wi-fi-enabled devices.
The 2.4 GHz band supports speeds of up to 300 Mbps. Operating at 5GHz gets you up to 867 Mbps.
Use the 2.4 GHz band for checking your emails and browsing the web, and the way less buzy 5GHz for content streaming and playing online games.
11ac Wave 2 support
The latest 11ac Wave 2 MU-MIMO (Multiple User - Multiple Input Multiple Output) technology comes with four streams and supplies multiple devices at the same time. This ensures maximum speed and and interruption-free WiFi.
MU-MIMO for interruption-free streaming
Turns a PC or laptop into a quick 11ac Wave2 MU-MIMO device. Each can be present at the same time be easily surf, Stream and play online, as soon as the EW -7822 ULC successfully paired with a MU-MIMO Router.
Benefits of using MU-MIMO
- 11 AC Wave 2 MU-MIMO supports up to 3x faster Wifi speeds
- Increases range and speed of mobile devices
- Enables reliable online streaming wihout buffering or interferences caused by other mobile devices
Beamforming technology
When being paired with a beamforming router, The RF-WIFI-AC 1200M beamforming technology aims the WiFi signal right at the adapter, resuling in a better, more reliable and more efficient connection. Generates the BEAMFORMING WLAN signals in a defined direction, while the default WLAN signals are transmitted to the outside. This boosts audio and HD video streaming quality.
Ultracompact size
Its ultracompact size makes the adapter the perfect choice for any laptop as it doesn't get in the way at all. In fact, he RF WIFI-AC 1200 M is so tiny that you almost forget it's there. So just keep it plugged in.
- Perfect for laptops
- Doesn't block any of the other USB ports
- Stays safely connected to the laptop
This text is machine translated.
Fast data transfer with 802.11ac
The RF WIFI-AC 1200M enables fast 802.11ac Wi-fi - that's about three times faster than 802.11n. This turns PCs and laptops into fast 802.11ac Wi-Fi devices for high-performance streaming of videos and data.
Dual Band
Dual band use results in a better performance and greater flexibility of Wi-fi-enabled devices.
The 2.4 GHz band supports speeds of up to 300 Mbps. Operating at 5GHz gets you up to 867 Mbps.
Use the 2.4 GHz band for checking your emails and browsing the web, and the way less buzy 5GHz for content streaming and playing online games.
11ac Wave 2 support
The latest 11ac Wave 2 MU-MIMO (Multiple User - Multiple Input Multiple Output) technology comes with four streams and supplies multiple devices at the same time. This ensures maximum speed and and interruption-free WiFi.
MU-MIMO for interruption-free streaming
Turns a PC or laptop into a quick 11ac Wave2 MU-MIMO device. Each can be present at the same time be easily surf, Stream and play online, as soon as the EW -7822 ULC successfully paired with a MU-MIMO Router.
Benefits of using MU-MIMO
- 11 AC Wave 2 MU-MIMO supports up to 3x faster Wifi speeds
- Increases range and speed of mobile devices
- Enables reliable online streaming wihout buffering or interferences caused by other mobile devices
Beamforming technology
When being paired with a beamforming router, The RF-WIFI-AC 1200M beamforming technology aims the WiFi signal right at the adapter, resuling in a better, more reliable and more efficient connection. Generates the BEAMFORMING WLAN signals in a defined direction, while the default WLAN signals are transmitted to the outside. This boosts audio and HD video streaming quality.
Ultracompact size
Its ultracompact size makes the adapter the perfect choice for any laptop as it doesn't get in the way at all. In fact, he RF WIFI-AC 1200 M is so tiny that you almost forget it's there. So just keep it plugged in.
- Perfect for laptops
- Doesn't block any of the other USB ports
- Stays safely connected to the laptop
This text is machine translated.
Features
- AC1200 selectable dual band 802.11ac: WiFi for data transfer speeds of up to 300 Mbps (at 2.4 GHz) and 867 Mbps (at 5 GHz). Backward compatibility with the 802.11a/b/g/n standards.
- Easy and straightforward upgrading to 11ac: Move from single band .4GHz Wi-fi to 11 ac dual band Wi-fi for better coverage and higher speed - no complicated set-up involved.
- 11ac Wave 2 MU-MIMO: The lastest 11ac technology enabling 4 streams, making sure that muliple mobile devices all operate at peak power at the same time.
- Improved data transfer thanks to beamforming technology: spatial filtering ensures accurate transfer between transmitter and requesting device, and an interruption-free loss-less WiFi.
- Ultracompact size: the smallest AC1200 WiFi adapter with MU-MIMO technology on the planet
- Network protection: supports 64/128-bit WEP, WPA and WPA2 encryption
- Wireless connection at a click: the WPS (Wi-Fi Protected Setup) software takes care of that.
Scope of delivery
- EW -7822 ULC Adapter
- CD (multi-lingual Quick Installation Guide & setup wizard)
- Quick installation guide
System requirements
- 7/8/8.1/10 Windows, MAC OS 10.7 and Linux




















