
Number
EDIMAX FS-5428X 28-port Gigabit SFP L2+ managed switch with 4 10GbE SFP+ ports
Highlights & Details
- 24 Gigabit SFP ports and 4 10GbE SFP+ ports
- Specific intelligent heat controller to control the fan speed for power saving and noise reduction
- Dual firmware images for robust failure protection mechanisms
- DHCP snooping to protect the integrity of the legitimate DHCP server and its operations
- Supports L2+ management functions, including static routing, Inter-VLAN, SNMP v1/v2c/v3, Access Control List (ACL), QoS, 802.1Q VLAN, IPv4/IPv6, Port Trunking, Port mirroring, IGMP v1/v2/v3 Snooping etc.
- Supports 128 Gbps backplane bandwidth, 95.2 Mpps forwarding speed, 32 K MAC address table, and 12 KB Jumbo frames
Technical specifications
- Product type
Network switch
- LAN transfer rate
10000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- SFP+ ports
4 x
- SFP ports
24 x
- No. of 100 Mbps/1Gbps/10Gbps ports
4 x
- 10/100/1000 Mbps ports
1 x
- Fibre-optic ports
28
- Port type
24 x SFP 1000Base-SX/LX Gigabit ports
4 x SFP+ 10GBASE-X 10 Gigabit uplink ports
1 x RJ45 console port (including console cable)
1 x USB 3.0 port (for backing up the system log)
- Jumbo frames
Yes
- Power supply (LOV)
mains-powered
- MAC addresses
32000
- Weight
3.82 kg
- Width
441 mm
- Height
44 mm
- Depth
270 mm
- Type
FS-5428X
- Interfaces
SFP
SFP+
RJ45
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Operating voltage
240 V
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- Port
24 + 4 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3164386 EDIMAX FS-5428X FS-5428X Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 3164386 EDIMAX FS-5428X FS-5428X Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s
Conformity certificate
Conformity certificate 3164386 EDIMAX FS-5428X FS-5428X Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s
Conformity certificate 3164386 EDIMAX FS-5428X FS-5428X Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s
Description
High-speed, long-distance enterprise network
Full fiber-optic km switch
Designed for enterprise and SMB networks, 24-port Gigabit SFP and 4-port 10 GbE SFP+ uplink connectivity offers fiber-optic uplink capacity of up to 40 Gbps and fast and reliable connectivity for demanding tasks such as data backup, video conferencing, and more.
No more uplink bottlenecks
With 4 10GbE SFP+ ports for up to 40 Gbps uplinks and long-distance fiber connectivity, the switch eliminates network distance and uplink bottlenecks and provides the connectivity you need to your devices.
Stable and reliable network
The switch has two stored firmware. The additional backup firmware can be activated while the main firmware is restored, which reduces system downtime.
Intuitive and powerful Smart Layer 2+ management
The FS-5428X is designed for small and medium-sized enterprises (SMEs) and for enterprise networks that require intelligent Layer 2+ network management with advanced basic functions such as: Static routing, inter-VLAN, SNMP v1/v2c/v3, access control list (ACL), QoS, CoS, STP, 802.1Q VLAN, Link aggregation, broadcast storm control, loop detection/prevention, IPv4/IPv6, port trunking, Port mirroring and others. To further optimize the performance of corporate networks.
Network Scenarios
Thanks to the multiple SFP ports, the FS-5428X can be easily used in data centers with multiple server network integrations. It also allows the connection between physical locations such as branch offices and retail stores. Network deployment can also be performed for remote workgroup environments such as factories, business buildings, industrial parks, and even residential communities.
This text is machine translated.




