
Edimax Pro Office 1-2-3 Wi-Fi System starter kit
Highlights & Details
- Extended - up to 16 access points
- Flexible, thanks to PoE
- Beamforming, band steering
- Dual Band
- This text is machine translated.
Technical specifications
- Product type
Wi-Fi access point starter kit
- Type
Access Point
- Kit
Pack of 3
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
400 MBit/s
- Wi-Fi transmission rate (max.)
1267 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Antenna type
4x built-in
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
Wi-Fi 4 (IEEE 802.11)
Wi-Fi
- No. of Gigabit LANs
2 x
- Power supply (LOV)
mains-powered
Power over Ethernet (PoE)
- Width
176 mm
- Height
32 mm
- Depth
176 mm
- PoE
IEEE 802.3at (25.5 W)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1648384 EDIMAX Office 1-2-3 Access Point Pack of 3 Wi-Fi access point starter kit 1267 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 1648384 EDIMAX Office 1-2-3 Access Point Pack of 3 Wi-Fi access point starter kit 1267 MBit/s 2.4 GHz, 5 GHz
Description
Simple installation and management
The Office 1-2-3 WLAN access point, the system starter set has three pre-configured communicate with each other and can independently to set up and manage.
WLAN management without fees
There is no additional servers or controller software is necessary and it accounts for no license fees. The Management Software for the AP-management is already integrated in the AP, the specific icon-based user interface of office 1-2-3 performs a through the entire setup process the WLAN networks.
Three separately secured wireless networks
By default, each AP via three WLAN networks, for the office, guests and devices. For more security of the WLAN network, each network has its own secure authentication.
Three simple authentication options
Office networks use the radius function, like the WLAN access key works. The password is entered once and then saved. Each employee has their own Wi-fi access key.
Guest networks use SMS authentication and the captive portal login. Administrators can account tickets for guests print and the elapsed time.
Device networks using an access control list for devices for which no account information can be entered.
E-MAP and WLAN-time planning
The E-MAP shows an overview of the WLAN coverage as well as the status of your APs. With the WLAN time planning, the administrator can specify when wireless service for guests, office or device networks should be deployed.
Optimal wireless performance
Improved, reliable, powerful WLAN by 11 AC Wave 2 MU-MIMO, Beamforming, AirTime fairness and band steering.
This text is machine translated.
Scope of delivery
- 3 x AC 1300 Ceiling Mount PoE access point
- 3 x Ceiling Mount&T-Rail Mount Bracket Kit
- 3 x 12V/1A power adapter
- 3x Ethernet Cable
- CD (user manual and multi-lingual Quick Installation Guide/printed Quick Installation Guide)






