Soldering tip cleaner
With the help of the GEK 10 soldering tip cleaning agent, passive soldering tips and desoldering nozzles that no longer solder can be reactivated in the shortest amount of time. The "green disc" should be placed on a heat-resistant, non-slip surface. The passive soldering tip or desoldering nozzle is simply held briefly on or in the "green disc" PUK 10. This cleans the soldering tip or desoldering nozzle and it can be coated in tin again. It is possible to continue working normally again continue without the time-consuming and costly changing of the tip.
Another important point is that the soldering tip cleaner PUK 10 does not contain halogen. This prevents inevitable residue on the board as well as corrosion on the soldering and desoldering nozzles.
The unpleasant smell with the corresponding smoke development, which is often criticized when activating soldering tips, is low. In addition, natural oils provide for a pleasant fragrance.
Tedious cleaning of the solder tips with steel brushes is no longer necessary. This clearly extends the service life of the soldering tips. Consumption costs fall. From the cost/benefit ratio perspective, using the tip cleaning agent pays off considerably.
Benefits:
- halogen-free
No sand that could damage alloy on the soldering tips
- suitable for leaded and lead-free
Straightforward
- good value for money
Simple design allows for easy storage at the workplace and in the tool box.
- with a diameter of approx. 6 cm and a height of approx. 3 cm, PUK 10 fits in any tool case or on any workplace
Scan function · Weight: 95 g.
This text is machine translated.