
Highlights & Details
Ehmann 0218x02022301b Socket splitter
- With overload protection
- French design
- Visual function display
Technical specifications
- 300 mm mounting dimensions
- Product type
Socket splitter
- Light bulb features
Master-Slave function
- Outlets
2
- Cable length
1.50 m
- Used at
Indoors
- Material
Plastic
- Activation threshold
450 W
- Plug type
PG connector
- Cable standard
H05VV 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3600 W
- Factory colour
Grey
Black
- Length
308 mm
- Width
74 mm
- Height
47 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2202179 Ehmann 0218x02022301b Socket splitter Grey, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2202179 Ehmann 0218x02022301b Socket splitter Grey, Black PG connector 1 pc(s)
Information
Information 2202179 Ehmann 0218x02022301b Socket splitter Grey, Black PG connector 1 pc(s)
Warranty Terms
Warranty Terms 2202179 Ehmann 0218x02022301b Socket splitter Grey, Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Sockets type (French version)
- 1 black socket with continuous operation
- 1 white socket, which switches in dependence of the power consumption 3400W (overload protection)
- increased safety through integrated increased touch protection
- End caps with attachment possibility
- built-in center protection contact Socket sockets (turned 90°), Round
- Extra large distances between the sockets 64 mm
- 1.5 m feed line with angle plug
- Switch off through overload protection: At approx. 3,400 W
- Re-connection: At approx. 450 W
- own consumption in active state: 0.9 W.
Scope of delivery
- Outlet strip
- Instructions/Safety Notice.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip










