
Number
Highlights & Details
LED universal dimmer
- Dimming principle (phase angle or phase section) freely selectable
- 2 or 3-wire connection possible
- No standby consumption through real on/off switch
- Shaft: Ø 4 mm metal with soft grid (Ø 6 mm with shaft adapter)
Technical specifications
- Phase angle and phase angle principle
- Product type
Universal dimmer
- Operating voltage
230 V
- Power rating (min.)
3 W
- Power rating (max.)
400 W
- Suitable for light bulbs
LED bulb
Halogen lamp
Light bulb
LED filament bulbs
LED driver
- Switching capacity (LED)
3 - 160 W
- Switching capacity (light bulbs)
7 - 400 W
- Switching capacity (halogen bulbs)
7 - 400 W
- Shaft Ø
4 mm
- Type
Without cover and frame
- Dim
(L x W) 55 mm x 55 mm
- Length
55 mm
- Width
55 mm
Documents & Downloads
Datasheet
Datasheet 1991076 Ehmann 5500x0000 Universal dimmer Suitable for light bulbs: LED bulb, Halogen lamp, Light bulb, LED filament bulbs, LED
User & Safety Instructions
User & Safety Instructions 1991076 Ehmann 5500x0000 Universal dimmer Suitable for light bulbs: LED bulb, Halogen lamp, Light bulb, LED filament bulbs, LED
Description
This text is machine translated.
Features
- Dimmer compatibility with all Gira, Busch Jaeger, Berker and Jung rotary dimmer covers.
Scope of delivery
- Dimmers
- Shaft adapter 6mm
- User manual












