
Number
Highlights & Details
Plastic wall distributor input M32, above, FI/LS (MSK)
- Robust, impact-resistant housingCircuit breakers under lockable, impact-resistant polycarbonate coverCentral protection contact sockets with self-closing hinged lids made from impact-resistant polyamide 6Input via PG M32 cable gland from above 30mA
- This text is machine translated.
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
Screw terminals
- Type B
CEE 16 A
CEE 32 A
PG socket
- No. of PG sockets
4
- Inputs
1
- Outputs
6
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP54
- Protection
Protection (ABB): 1x LS 3-pin; 4x LS 1-pin; FI 40 SA/400 V, 1x 32 A/400 V
- Factory colour
White
- Weight
4715 g
- Dim
(L x W x H) 370 x 260 x 162 mm
- Length
370 mm
- Width
260 mm
- Height
162 mm
- Outputs (CEE power distributors)
PG connector
CEE connector (5-pin, 32 A)
CEE CARA connector (3-pin, 16 A)
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2754763 Ehmann CEE power distributor 0530x0200000 400 V 32 A
User & Safety Instructions
User & Safety Instructions 2754763 Ehmann CEE power distributor 0530x0200000 400 V 32 A
Description
Features
- Hinged lid sockets (type E) 4 x 16A/230V, 1 x 16A/400V, 1 x 32A/400V, 1 x LS 3-pin, 4 x LS 1-pin, FI 40A/400V Type A 30mA




