
Number
Highlights & Details
Ei Electronics Wireless smoke detector Ei650RF-3XD incl. 10-year battery, network-compatible
- Wireless smoke detector set consisting of smoke detector + radio moduleDetects fires early – checks for smoke every 10 secondsIncreased safety – in the event of a danger, all networked detectors will alarm simultaneously10 + 1 years product lifePermanently installed 10-year lithium battery (Panasonic) in smoke detector and radio moduleSuitable for bedroom, no disturbing LED-blinkingBRAND QUALITY – from European manufacturer EI Electronics
Technical specifications
- Product type
Wireless smoke detector
- Power supply (LOV)
battery-powered
- Detector features
incl. 10-year battery
network-compatible
- SPL
85 dB
- Dim
(Ø x H) 115 mm x 45 mm
- Certification
EN14604
Kriwan
Q-Label
- Content
1 pc(s)
- Weight
180 g
- Height
45 mm
- (Ø)
115 mm
- Operating voltage
3 V lithium battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1464305 Ei Electronics Ei650RF-3XD Wireless smoke detector incl. 10-year battery, network-compatible battery-powered
User & Safety Instructions
User & Safety Instructions 1464305 Ei Electronics Ei650RF-3XD Wireless smoke detector incl. 10-year battery, network-compatible battery-powered
Warranty Terms
Warranty Terms 1464305 Ei Electronics Ei650RF-3XD Wireless smoke detector incl. 10-year battery, network-compatible battery-powered
Description
This text is machine translated.
Scope of delivery
- smoke alarm
- Radio module
- Incl. mounting plate
- Fitting Material
- 3-volt lithium battery (built-in)
- User manual.
- Inc. installation materials







